EBM43DRXI

Heilind Number:SULEBM43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRXI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRXI

Detailed Description

Introducing the EBM43DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it provides robust power transmission. The connector, with a female gender and straight orientation, offers easy assembly with its threaded mount type and thru-hole termination method. Boasting 86 positions in 2 rows and a pitch of 3.96 mm, it enables efficient signal transmission. Its full bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Elevate your connectivity solutions with the EBM43DRXI.