EBM43DRXN

Heilind Number:SULEBM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRXN

Detailed Description

Introducing the EBM43DRXN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various circuit board setups. Its through-hole termination method with gold-plated phosphor bronze contacts offers superior conductivity. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. With 86 positions and a pitch of 3.96mm, it enables precise signal transmission. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 12.7mm in width, it's compact yet robust. Whether in aerospace, telecommunications, or industrial electronics, the EBM43DRXN ensures secure and efficient PCB connections.