| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRYH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRYH-S37 |
EBM43DRYH-S37
| Heilind Number: | SULEBM43DRYH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRYH-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRYH-S37, a high-performance connector designed for board-to-board and card edge applications. Featuring two rows with a total of 86 positions, this female connector is perfect for demanding environments, with a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C. The PBT housing and Phosphor Bronze contacts ensure durability, while gold plating offers excellent conductivity. With a straight orientation and clearance hole mount type, installation is easy and secure. The contact type of Full Bellow provides reliable connections, while Matte Tin termination plating enhances solderability. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet robust. Trust the EBM43DRYH-S37 for your critical PCB connectivity needs.

