| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRYH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRYH |
EBM43DRYH
| Heilind Number: | SULEBM43DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it ensures reliable power transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a straight orientation and clearance hole mount type, installation is quick and easy. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. With matte tin termination plating, it meets RoHS compliance standards. Trust the EBM43DRYH for seamless and secure board-to-board connections in your next project.

