EBM43DRYI-S13

Heilind Number:SULEBM43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRYI-S13

Detailed Description

Introducing the EBM43DRYI-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 86 positions, this connector ensures seamless connectivity in your electronic systems. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for demanding applications. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. Trust in the EBM43DRYIS13 for high-reliability connections in aerospace, defense, and industrial systems.