EBM43DRYN-S13

Heilind Number:SULEBM43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRYN-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM43DRYN-S13, is a high-performance component designed for robust connectivity in electronic systems. Featuring a female gender and two rows with 86 positions, this connector ensures efficient data transfer. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity. The Full Bellow contact type and Straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The termination method of Card Extender with Matte Tin plating offers secure attachment to PCBs. With a compact design measuring 10.95mm in height and 12.7mm in width, it saves space on the board. The tail length of 10.4mm allows for easy installation. Trusted for its quality and performance, this connector is ideal for demanding environments.