EBM43DRYN-S37

Heilind Number:SULEBM43DRYN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRYN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRYN-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DRYN-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM43DRYN-S37. Designed for high-performance applications, this connector features a female gender with two rows and no mounting required. The termination method is through hole, ensuring secure and reliable connections. Made with phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation facilitate easy installation. With 86 positions and a tail length of 10.8mm (.425 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector has a compact design, with dimensions of 10.95mm (.431 in) in height and .5 in (12.7mm) in width, making it ideal for space-constrained applications. The termination plating with matte tin ensures corrosion resistance. Classified under Board-to-Board PCB Connectors, Card Edge Connectors, and hi_rel: No, the EBM43DRYNS37 is a versatile solution for your connectivity needs.