EBM43DRYS-S13

Heilind Number:SULEBM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DRYS-S13

Detailed Description

Introducing the EBM43DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and side hole mount type, it offers versatile installation options. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission, while the full bellow contact type and straddle orientation enhance stability. With 86 positions and a voltage rating of 950 VAC, it accommodates complex circuitry with ease. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and commercial use. Its matte tin termination plating and compact dimensions of 10.95 mm height and 12.7 mm width make it suitable for space-constrained PCB layouts. Trust the EBM43DRYS-S13 for secure and efficient board-to-board connections in your electronic designs.