| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRYS-S37 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DRYS-S37 |
EBM43DRYS-S37
| Heilind Number: | SULEBM43DRYS-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRYS-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DRYS-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with an amperage rating of 3A and voltage capability of 950VAC. With two rows and 86 positions, it allows for versatile connectivity options. The side-hole mount and thru-hole termination method ensure secure and stable installation. Gold-plated contacts and full bellow design guarantee optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust in the EBM43DRYS-S37 for superior performance in your next project.

