| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DRYS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DRYS |
EBM43DRYS
| Heilind Number: | SULEBM43DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM43DRYS. Designed for high-performance applications, this connector features two rows with a pitch of 3.96mm (.156 in) and a straight orientation. With a maximum voltage rating of 950 VAC and an amperage of 5A, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Termination is through-hole with Matte Tin plating, suitable for secure PCB mounting. With 86 positions and a tail length of 10.8mm (.425 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Trust in the quality and performance of our EBM43DRYS connector for your critical electronic systems.

