EBM43DSAI

Heilind Number:SULEBM43DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSAI

Detailed Description

Introducing the EBM43DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method make it easy to install on PCBs. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the full bellow contact type ensures secure connections. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 10.95mm and a width of 12.7mm, saves space on the PCB. The matte tin termination plating adds durability. Ideal for use in aerospace, military, and industrial applications, the EBM43DSAI is a reliable solution for your connectivity needs.