EBM43DSAS

Heilind Number:SULEBM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSAS

Detailed Description

The EBM43DSAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 5A and a maximum voltage of 950 VAC, it is suitable for power and signal transmission. The two-row design with 86 positions allows for versatile connectivity options. Its side hole mount and thru-hole termination method offer easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications where reliability is paramount. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it suitable for space-constrained designs. The matte tin termination plating ensures long-term performance. With its full bellow contact type and right-angle orientation, the EBM43DSAS offers efficient and convenient board-to-board connections. Whether used in telecommunications, aerospace, or industrial equipment, this connector guarantees high reliability and performance.