| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DSEH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DSEH-S13 |
EBM43DSEH-S13
| Heilind Number: | SULEBM43DSEH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DSEH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power setups. The Full Bellow contact type and Clearance Hole mount make for secure and efficient installations. This connector, with 86 positions and a tail length of 5.33mm, offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Ideal for aerospace, industrial, and telecommunications applications, the EBM43DSEHS13 is a top choice for high-reliability connections.

