EBM43DSEH-S243

Heilind Number:SULEBM43DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSEH-S243

Detailed Description

Introducing the EBM43DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with a single row of 43 positions is ideal for compact designs. Its clearance hole mount type and eyelet termination method provide easy and secure installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With a low profile design, measuring just 10.95mm in height and 12.7mm in width, it is space-efficient. The matte tin termination plating ensures compatibility with various PCB materials. Whether used in aerospace, defense, or industrial applications, the EBM43DSEH-S243 connector delivers high reliability and performance.