EBM43DSEH

Heilind Number:SULEBM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DSEH

Detailed Description

Introducing the EBM43DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 86 gold-plated contact points, ensuring reliable signal transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. Built to last, the contact material is made of durable phosphor bronze with matte tin termination plating, meeting RoHS compliance standards. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in various industries. The full bellow contact type and eyelet termination method guarantee secure connections, while the clearance hole mount type simplifies installation. Whether you're working on aerospace, telecommunications, or industrial projects, the EBM43DSEH is the perfect choice for high-reliability connectivity solutions.