EBM43DSEI-S13

Heilind Number:SULEBM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DSEI-S13

Detailed Description

The EBM43DSEI-S13 is a high-performance PCB connector designed for reliable board-to-board connections in electronic devices. Featuring two rows with 86 female contact positions, this connector ensures secure and efficient data transmission. With a pitch of 3.96mm and contact type of Full Bellow, it offers excellent signal integrity. The termination method of Card Extender and termination plating of Matte Tin guarantee durability and longevity. Made of PBT and Phosphor Bronze with gold plating, it can handle an amperage of 5A and a voltage of 950 VAC, making it suitable for demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector is dependable even in harsh environments. RoHS compliant and with a compact design measuring 10.95mm in height and 12.7mm in width, the EBM43DSEI-S13 is the perfect choice for high-speed data transfer in industrial and commercial electronics.