EBM43DSEI-S243

Heilind Number:SULEBM43DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSEI-S243

Detailed Description

Introducing the EBM43DSEI-S243, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm and 43 positions, this connector ensures seamless connectivity in compact electronic systems. Featuring a threaded mount type and eyelet termination method, it guarantees secure attachment and reliable signal transmission. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and a width of 12.7mm, it provides a robust and space-efficient solution for your PCB connectivity needs. Trust in the EBM43DSEI-S243 for superior performance in demanding electronic systems.