EBM43DSEI-S37

Heilind Number:SULEBM43DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSEI-S37

Detailed Description

Introducing the EBM43DSEI-S37, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring two rows of 86 positions with a pitch of 3.96mm, it offers ample connectivity options in a compact straight orientation. The termination method of eyelet and termination plating of Matte Tin guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. With its full bellow contact type, threaded mount, and tail length of 5.72mm, the EBM43DSEI-S37 is the perfect choice for high-speed data transfer and signal integrity in aerospace, defense, and industrial systems. Trust in its exceptional quality and performance for your next project.