EBM43DSEI

Heilind Number:SULEBM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DSEI

Detailed Description

Introducing our high-quality EBM43DSEI PCB connector, engineered for superior performance in demanding electronic applications. This female connector features a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and durability. With a 2-row design and threaded mounting, it offers secure and stable connections on your circuit boards. The full bellow contact type guarantees excellent signal transmission, while its 86 positions and 5A amperage rating provide ample connectivity for your devices. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in various environments. RoHS compliant and terminated with matte tin for environmental sustainability, it meets the highest industry standards. Upgrade your electronic systems with the EBM43DSEI connector for efficient and dependable performance.