EBM43DSEN-S13

Heilind Number:SULEBM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSEN-S13

Detailed Description

PBT & Phosphor Bronze Connector, SKU EBM43DSEN-S13, is a high-performance component designed for board-to-board PCB connections. Featuring a robust construction with Gold-plated Phosphor Bronze contacts, it ensures reliable signal transmission even in demanding environments. With a 3.96mm pitch and 86 positions, it offers ample connectivity options. The Full Bellow contact type and orientation of Straddle enhance signal integrity. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for various applications. Its termination method via Card Extender and Matte Tin plating on terminations guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The compact design, with dimensions of 10.95mm height and 12.7mm width, allows for space-efficient PCB layouts. Trust the EBM43DSENS13 for high-reliability connections in your electronic systems.