| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DSEN-S243 |
EBM43DSEN-S243
| Heilind Number: | SULEBM43DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DSEN-S243, a high-performance female board-to-board PCB connector designed for seamless electronic connections. With a pitch of 3.96mm (.156 in) and 43 positions, this connector ensures efficient data transfer in any application. Featuring eyelet termination and gold-plated phosphor bronze contacts, it guarantees reliable conductivity even in demanding environments. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it offers robust performance. The straight orientation and no mounting requirement make installation hassle-free. With a connector height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), it's compact yet sturdy. Trust in the EBM43DSENS243 for superior connectivity in your PCB designs.

