EBM43DSES-S13

Heilind Number:SULEBM43DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DSES-S13

Detailed Description

Introducing the EBM43DSES-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a current rating of 5A and a voltage withstand capacity of 950VAC, it guarantees efficient power transmission. The female gender, side-hole mount type, and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts with a pitch of 3.96mm provide optimal signal conductivity. With two rows and 86 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and longevity. Truly a standout in the realm of connectors, the EBM43DSES-S13 is a must-have for any high-reliability electronic system.