EBM43DSES-S243

Heilind Number:SULEBM43DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSES-S243

Detailed Description

Introducing the EBM43DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 43 positions, it offers seamless connectivity in compact spaces. The Full Bellow contact type and Eyelet termination method guarantee secure and reliable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The side hole mount type and straight orientation make installation easy, while Matte Tin termination plating enhances solderability. With a connector height of 10.95mm and width of 12.7mm, it provides a compact yet robust solution for your PCB connectivity needs. Trust the EBM43DSES-S243 for efficient and dependable performance in your electronic systems.