EBM43DSES-S37

Heilind Number:SULEBM43DSES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSES-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSES-S37

Detailed Description

Introducing the EBM43DSES-S37, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 950VAC, it offers excellent power handling capabilities. The connector, with a gender of female, boasts two rows and 86 positions, allowing for versatile connectivity options. Its side-hole mount type and eyelet termination method make for easy and secure installation. The Phosphor Bronze contacts with gold plating ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on the PCB. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Trust the EBM43DSES-S37 for efficient and durable board-to-board connectivity in your designs.