EBM43DSES

Heilind Number:SULEBM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSES

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM43DSES, offers reliable connectivity with a 5A amperage rating and 950VAC voltage capacity. Designed for female gender, it features two rows of full bellow contacts plated with gold for optimal signal transmission. The side hole mount type and eyelet termination method ensure secure attachment, while the straight orientation and 86 positions facilitate easy installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for various electronic applications. Its compact dimensions of 10.95mm in height and 12.7mm in width make it ideal for space-constrained PCB layouts. Trust in the Matte Tin termination plating for long-term durability. A high-quality solution for demanding environments, the EBM43DSES connector is a standout choice in the realm of hi-rel interconnects.