EBM43DSUH

Heilind Number:SULEBM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSUH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSUH

Detailed Description

This female connector, SKU EBM43DSUH, boasts a robust design featuring PBT and Phosphor Bronze construction with gold plating for reliable electrical connections. With a current rating of 5A and a voltage capacity of 950 VAC, it ensures efficient power transmission. The single-row, 43-position layout with a pitch of 3.96mm suits various PCB applications. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. The full bellow contact type guarantees excellent signal integrity, while the matte tin termination plating enhances durability. Measuring at 10.95mm in height and 12.7mm in width, it's compact yet highly functional. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections.