EBM43DSUI

Heilind Number:SULEBM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULEBM43DSUI

Detailed Description

Introducing the EBM43DSUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 43 positions with a pitch of 3.96mm (.156 inches), allowing for secure and reliable connections. With a voltage rating of 950 VAC and amperage of 5A, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation make it easy to install and use. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. With a connector height of 10.95mm (.431 inches) and width of 12.7mm (.5 inches), it offers a compact yet sturdy solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EBM43DSUI delivers uncompromising performance.