| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DSUN |
EBM43DSUN
| Heilind Number: | SULEBM43DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DSUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for demanding applications. The Full Bellow contact type and Thru Hole termination method guarantee secure connectivity. With 43 positions in a single row and a pitch of 3.96mm, it offers versatility in PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBM43DSUN for seamless board-to-board connections in your electronic designs.

