EBM43DSUS

Heilind Number:SULEBM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULEBM43DSUS

Detailed Description

The EBM43DSUS Board To Board PCB Connector offers reliable connectivity in electronic applications. Featuring a single row design with 43 positions, this female connector is ideal for through-hole mounting with side holes. It boasts a contact material of phosphor bronze with gold plating, ensuring efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle high-power applications with ease. The full bellow contact type and straight orientation provide secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it space-efficient on PCBs. The matte tin termination plating enhances durability. Meeting industry standards for quality and performance, the EBM43DSUS is a dependable choice for demanding electronic systems.