EBM43DSXI

Heilind Number:SULEBM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSXI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSXI

Detailed Description

The EBM43DSXI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring a female gender with a single row of 43 positions, this connector ensures efficient connectivity. Its threaded mount type and through-hole termination method guarantee secure installation on circuit boards. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and performance even in harsh environments. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5A, it can handle high-power applications with ease. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. The full bellow contact type ensures stable connections, while the 3.96mm pitch facilitates easy mating. Whether in aerospace, telecommunications, or industrial electronics, the EBM43DSXI is the ideal choice for high-reliability interconnect solutions.