EBM43DSXN

Heilind Number:SULEBM43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DSXN
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DSXN

Detailed Description

Introducing the EBM43DSXN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 5A amperage rating and a voltage tolerance of 950VAC, it meets the demands of high-power systems. The straight orientation and 43 positions make it versatile for various circuit connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole mounting with matte tin plating guarantees secure attachment to PCBs. With a compact size of 10.95mm in height and 12.7mm in width, it saves space without compromising performance. Trust in the EBM43DSXN for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.