EBM43DTAI

Heilind Number:SULEBM43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTAI

Detailed Description

Introducing the EBM43DTAI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various operating environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and right-angle orientation offer versatility in installation. Gold-plated contacts on a pitch of 3.96mm guarantee optimal signal transmission. With 86 positions and a loop bellow contact type, it accommodates complex PCB layouts with ease. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C enhance its durability. Compact in size, with a height of 15.49mm and width of 9.4mm, it's suitable for space-constrained designs. The EBM43DTAI is the perfect solution for applications that require high reliability and performance.