EBM43DTAN

Heilind Number:SULEBM43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTAN

Detailed Description

Introducing EBM43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 86 positions, with a pitch of 3.96mm (.156 in) for precise connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and reliability even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of thru-hole mounting guarantees secure attachment. Contacts made of gold-plated phosphor bronze offer excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With a voltage rating of 950 VAC and a current rating of 3A, this connector is ideal for high-power applications. Its compact design, measuring at 15.49mm in height and 9.4mm in width, is space-efficient on PCBs. The matte tin termination plating adds to its longevity. Trust in the EBM43DTAN for seamless and efficient board-to-board connections in your electronic projects.