| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DTAS |
EBM43DTAS
| Heilind Number: | SULEBM43DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DTAS, a high-performance Board to Board PCB Connector designed for demanding applications. With a compact form factor and robust construction, this connector features PBT and Phosphor Bronze material with Gold plating, ensuring reliable conductivity. Its 86 Female contacts, arranged in two rows with a pitch of 3.96mm, offer seamless connectivity. The Right Angle orientation and Side Hole mount type make installation convenient. Operating at a wide temperature range of -65 to 125°C and rated for 950 VAC, it guarantees durability in harsh environments. RoHS compliant and terminating in Matte Tin, this connector meets stringent quality standards. Perfect for industrial and electronic devices, the EBM43DTAS is the ideal choice for your connectivity needs.

