EBM43DTAT

Heilind Number:SULEBM43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTAT

Detailed Description

Introducing the EBM43DTAT, a premium board-to-board PCB connector designed for high-reliability applications. This female connector features two rows with a total of 86 positions, ensuring ample connectivity options. Crafted with durable materials including PBT and phosphor bronze, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and threaded mount type facilitate secure and space-efficient installations. Meeting stringent operating temperature requirements from -65 to 125°C, the EBM43DTAT is a reliable solution for demanding industrial and commercial applications.