EBM43DTBD

Heilind Number:SULEBM43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTBD

Detailed Description

Introducing the EBM43DTBD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable operation with an amperage rating of 3A and a voltage tolerance of 950VAC. With two rows and 86 positions, it ensures versatile connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. The connector's loop bellow contact type and right-angle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Termination plating with matte tin provides added durability. Whether used in consumer electronics or industrial applications, the EBM43DTBD ensures seamless connectivity and optimal performance. Elevate your electronic designs with this advanced PCB connector.