EBM43DTBI

Heilind Number:SULEBM43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTBI

Detailed Description

Introducing the EBM43DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in operation. Featuring two rows of contacts with a pitch of 3.96mm (.156 in), it offers a total of 86 positions for seamless connectivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a voltage rating of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity and resistance to corrosion. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design measuring only 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it saves valuable board space. The termination plating of Matte Tin ensures compatibility with lead-free soldering processes. Whether in aerospace, military, or industrial applications, the EBM43DTBI delivers exceptional performance, making it a reliable choice for your connectivity needs.