EBM43DTBN

Heilind Number:SULEBM43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTBN

Detailed Description

The EBM43DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 3.96mm, it offers precise and reliable connectivity. With a current rating of 3A and a voltage withstand of 950VAC, this connector ensures efficient power transmission. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. Its right-angle orientation and loop bellow contact type make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. The matte tin termination plating provides secure solder connections. With 86 positions and a tail length of 4.57mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, the EBM43DTBN is compact yet robust. Perfect for use in telecommunications, aerospace, and other hi-rel applications, this connector ensures reliable performance.