EBM43DTKD

Heilind Number:SULEBM43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTKD

Detailed Description

Introducing the EBM43DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 86 positions and a 3.96mm pitch, it provides ample connectivity in compact spaces. The straight orientation and clearance hole mount type facilitate easy installation. Whether in aerospace, defense, or industrial applications, the EBM43DTKD connector delivers high reliability and performance.