EBM43DTKH

Heilind Number:SULEBM43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTKH

Detailed Description

Introducing the EBM43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and aerospace systems. The female gender, two rows, and 86 positions offer ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. With a pitch of 3.96 mm and a straight orientation, it facilitates easy installation. The Loop Bellow contact type provides excellent signal integrity. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Trust the EBM43DTKH for your critical connectivity needs.