EBM43DTKN

Heilind Number:SULEBM43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTKN

Detailed Description

The EBM43DTKN connector is a high-performance component designed for board-to-board and card edge connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable signal transmission in applications requiring a 3A current rating and up to 950VAC voltage. With a straight orientation, 86 positions, and 2 rows, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide variety of industrial and commercial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. While not RoHS compliant, the EBM43DTKN connector is a dependable choice for applications where high reliability is paramount.