EBM43DTKT

Heilind Number:SULEBM43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTKT

Detailed Description

Featuring a robust construction, the EBM43DTKT connector offers reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, this female connector with two rows and 86 positions ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The contact materials, phosphor bronze with gold plating, enhance conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial applications. The loop bellow contact type and straight orientation further facilitate seamless connectivity. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBM43DTKT is suitable for space-constrained setups. Its matte tin termination plating adds to its longevity. Whether used in board-to-board connections or card edge interfaces, this connector is a dependable solution for your connectivity needs.