| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM43DTMD |
EBM43DTMD
| Heilind Number: | SULEBM43DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 86 positions, this female connector offers secure and reliable connectivity. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB layouts. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust the EBM43DTMD for your critical electronic connections.

