| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM43DTMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBM43DTMH |
EBM43DTMH
| Heilind Number: | SULEBM43DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM43DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, right-angle orientation with a clearance hole mount type allows for efficient PCB assembly. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for up to 950 VAC and 3 A. With 86 positions and a pitch of 3.96 mm, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for rugged industrial use. The matte tin termination plating ensures durability. Trust the EBM43DTMH for secure and efficient board-to-board connections in critical systems.

