EBM43DTMI

Heilind Number:SULEBM43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM43DTMI

Detailed Description

EBM43DTMI features a robust design, ideal for high-reliability applications. With a current rating of 3A and voltage capability of 950VAC, this female connector is built for performance. Its threaded mount type and thru hole termination ensure secure and stable connections. The Loop Bellow contact type, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. With 86 positions across 2 rows and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. The Matte Tin termination plating adds further protection against corrosion. Perfect for Board to Board and Card Edge applications, the EBM43DTMI is a reliable choice for demanding electronic systems.