EBM43DTMN

Heilind Number:SULEBM43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTMN

Detailed Description

Introducing the EBM43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 86-position, dual-row female connector with a loop bellow contact type offers secure mating for optimal signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for critical electronic systems. Its right-angle orientation and no mounting requirement provide flexibility in installation. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EBM43DTMN is ideal for space-constrained PCB layouts. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.