EBM43DTMS

Heilind Number:SULEBM43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTMS

Detailed Description

The EBM43DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various electronic systems. With a dual-row design and two contact rows, it offers ample connectivity options. The side hole mount type and through-hole termination method make it easy to install securely on PCBs. Contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. Operating at an impressive 950 VAC voltage and 3A amperage, it is suitable for power and data-intensive tasks. The loop bellow contact type and right-angle orientation further enhance its versatility. With 86 positions and a tail length of 6.35mm, this connector provides ample room for connectivity. Its wide operating temperature range of -65 to 125°C, along with Matte Tin termination plating, ensures durability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Ideal for use in aerospace, defense, and industrial systems, the EBM43DTMS is a top choice for reliable and efficient board-to-board connections.