EBM43DTMT

Heilind Number:SULEBM43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM43DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM43DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULEBM43DTMT

Detailed Description

Introducing the EBM43DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The two-row, right-angle design with threaded mounting and through-hole termination offers secure and stable installation. Each of the 86 gold-plated contact positions, made of Phosphor Bronze, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on the PCB. The Matte Tin termination plating ensures durability and longevity. Perfect for applications in aerospace, defense, and telecommunications, the EBM43DTMT is a reliable solution for your connectivity needs.