EBM44DRAH

Heilind Number:SULEBM44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM44DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM44DRAH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM44DRAH

Detailed Description

Introducing the EBM44DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of contacts with a pitch of 3.96mm, offering 88 positions for versatile connectivity. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The full bellow contact type and gold plating guarantee low contact resistance and high durability. With an operating temperature range of -65 to 125°C, it is ideal for both commercial and industrial applications. Trust the EBM44DRAH for secure and efficient board-to-board connections in your projects.