| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM44DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM44DRAN |
EBM44DRAN
| Heilind Number: | SULEBM44DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM44DRAN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, EBM44DRAN, features a durable construction with a high amperage rating of 5A. Designed for reliable board-to-board connections, it boasts two rows with 88 positions, offering ample connectivity options. The Thru Hole termination method ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125°C, it is well-suited for use in various environments. Trust in the EBM44DRAN for robust and high-performance connectivity in your PCB designs.

